
* Images are for reference only
1N5273A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5273A
- JLCPCB Part #
- C5877447
- Package
- DO-35(DO-204AH)
- Description
- 100nA@91V 120V 500mW 900Ω DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6004
200+
$3.0328
500+
$2.9317
1000+
$2.8819
Welcome back, may I help you?