
* Images are for reference only
1N5244
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5244
- JLCPCB Part #
- C5877400
- Package
- DO-35(DO-204AH)
- Description
- 100nA@9.5V 14V 15Ω 500mW DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5372
242+
$3.8062
484+
$3.6790
968+
$3.6161
Related Products
Welcome back, may I help you?