
* Images are for reference only
1N5119
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5119
- JLCPCB Part #
- C5484083
- Package
- Plugin
- Description
- 14Ω 1uA@30.4V 40V 5W ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.0471
200+
$22.7635
500+
$22.0017
1000+
$21.6264
Welcome back, may I help you?