
* Images are for reference only
1N4986A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4986A
- JLCPCB Part #
- C5489699
- Package
- Plugin
- Description
- 1 Independent 150V 2uA@114V 330Ω 5W ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8998
200+
$9.5368
500+
$9.2188
1000+
$9.0614
Welcome back, may I help you?