
* Images are for reference only
1N4968
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4968
- JLCPCB Part #
- C6073838
- Package
- Plugin
- Description
- 27V 2uA@20.6V 5W 6Ω Plugin Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7682
200+
$6.6910
500+
$6.4666
1000+
$6.3560
Welcome back, may I help you?