
* Images are for reference only
1N4758APE3/TR12
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4758APE3/TR12
- JLCPCB Part #
- C7168046
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+150℃ 1 Independent 110Ω 1W 2kΩ 56V 5uA@42.6V ±5% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3080
200+
$0.9213
500+
$0.8907
1000+
$0.8746
Welcome back, may I help you?