This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4742PE3/TR8

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4742PE3/TR8
JLCPCB Part #
C5485376
Package
DO-204AL(DO-41)
Description
-65℃~+150℃ 1 Independent 12V 1W 5uA@9.1V 700Ω 9Ω ±10% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2519
200+ $0.8988
500+ $0.8682
1500+ $0.8537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons