This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4738PE3/TR12

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4738PE3/TR12
JLCPCB Part #
C5491006
Package
DO-204AL(DO-41)
Description
-65℃~+150℃ 1 Independent 10uA@6V 1W 4.5Ω 700Ω 8.2V ±10% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2405
200+ $0.8943
500+ $0.8639
1000+ $0.8494

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons