
* Images are for reference only
1N4693C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4693C
- JLCPCB Part #
- C3737304
- Package
- -
- Description
- -65℃~+175℃ - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5119
200+
$3.6812
500+
$3.5511
1000+
$3.4885
Welcome back, may I help you?