
* Images are for reference only
1N4628
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4628
- JLCPCB Part #
- C5490959
- Package
- -
- Description
- 1 Independent 6.8V 600mW - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3943
200+
$2.5510
360+
$2.4659
1080+
$2.4242
Welcome back, may I help you?