
* Images are for reference only
1N4619/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4619/TR
- JLCPCB Part #
- C6047272
- Package
- DO-7
- Description
- -65℃~+175℃ 1 Independent 1.6kΩ 3V 500mW 800nA@1V DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 336
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8376
336+
$2.7286
672+
$2.6368
1008+
$2.5917
Welcome back, may I help you?