
* Images are for reference only
1N4577A-1E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4577A-1E3/TR
- JLCPCB Part #
- C3738535
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 2uA@50V 500mW 50Ω 6.4V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3348
200+
$3.6125
500+
$3.4853
1000+
$3.4225
Welcome back, may I help you?