
* Images are for reference only
1N4576
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4576
- JLCPCB Part #
- C6073670
- Package
- DO-7
- Description
- 2uA@3V 500mW 50Ω 6.4V DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 113
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5385
226+
$8.1955
452+
$7.9216
1017+
$7.7863
Welcome back, may I help you?