
* Images are for reference only
1N4454UR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4454UR-1/TR
- JLCPCB Part #
- C17495746
- Package
- DO-213AA
- Description
- -55℃~+175℃ 100nA@50V 1V@10mA 200mA 4ns 50V DO-213AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8988
200+
$2.7535
500+
$2.6620
1000+
$2.6154
Welcome back, may I help you?