
* Images are for reference only
1N4109
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4109
- JLCPCB Part #
- C6047178
- Package
- DO-204AH(DO-35)
- Description
- 100Ω 15V 50nA@11.4V DO-204AH(DO-35) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0303
200+
$2.4067
500+
$2.3264
1000+
$2.2863
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?