
* Images are for reference only
1N3996
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3996
- JLCPCB Part #
- C6984704
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1.1Ω 10W 10uA@1V 5.1V 550Ω ±5% DO-203AA(DO-4) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$123.2504
200+
$49.1787
500+
$47.5352
1000+
$46.7231
Welcome back, may I help you?