
* Images are for reference only
1N3993A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3993A
- JLCPCB Part #
- C3764042
- Package
- DO-213AA(DO-4)
- Description
- 100uA@500mV 10W 2Ω 3.9V 400Ω ±5% DO-213AA(DO-4) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.7435
200+
$18.8628
500+
$18.2009
1000+
$17.8724
Welcome back, may I help you?