
* Images are for reference only
1N3830A-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3830A-1/TR
- JLCPCB Part #
- C6656441
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 1 Independent 1.5Ω 10uA@3V 1W 7.5V ±5% DO-13(DO-202AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 148
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6474
148+
$6.2439
444+
$6.0360
1036+
$5.9329
Welcome back, may I help you?