
* Images are for reference only
1N3649
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N3649
- JLCPCB Part #
- C7604118
- Package
- DO-203AA(DO-4)
- Description
- 1 Independent 2.2V@10A 25A 3.3A 5uA@800V 800V DO-203AA(DO-4) Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.1613
200+
$30.3888
500+
$29.3741
1000+
$28.8716
Welcome back, may I help you?