This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N3027B-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N3027B-1/TR
JLCPCB Part #
C3764960
Package
DO-204AL(DO-41)
Description
-55℃~+175℃ 1 Independent 10uA@15.2V 1W 20V 750Ω ±5% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2541
200+ $3.5819
500+ $3.4551
1000+ $3.3941
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons