
* Images are for reference only
1N2984A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2984A
- JLCPCB Part #
- C5490561
- Package
- DO-213AA
- Description
- 10uA@15.2V 20V 4Ω DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.8672
200+
$35.8577
500+
$34.6600
1000+
$34.0677
Welcome back, may I help you?