* Images are for reference only
1N2805B
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N2805B
- JLCPCB Part #
- C6657257
- Package
- TO-204AD(TO-3)
- Description
- 50W 7.5V TO-204AD(TO-3) Zener Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N2805B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N2805B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N2805B symbol, PCB footprint from the free EasyEDA PCB design tool.
1N2805B datasheets or manufacturer documentation.
Datasheet: 1N2805B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing