
* Images are for reference only
1N1203
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N1203
- JLCPCB Part #
- C17229533
- Package
- DO-4(DO-203AA)
- Description
- -65℃~+200℃ 1.2V@30A 10uA@300V 12A 300V DO-4(DO-203AA) Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.4307
200+
$38.4772
500+
$37.1913
1000+
$36.5555
Welcome back, may I help you?