
* Images are for reference only
1N1201A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N1201A
- JLCPCB Part #
- C17579838
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+200℃ 1 Independent 1.2V@30A 10uA 12A 150V 250A DO-203AA(DO-4) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.9905
200+
$56.6553
500+
$54.7625
1000+
$53.8266
Welcome back, may I help you?