
* Images are for reference only
1N1124A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N1124A
- JLCPCB Part #
- C17412378
- Package
- DO-203AA(DO-4)
- Description
- 1 Independent 2.2V@10A 200V 25A 3.3A DO-203AA(DO-4) Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.1262
200+
$37.1582
500+
$35.9178
1000+
$35.3040
Welcome back, may I help you?