This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15KPA30CAE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
15KPA30CAE3/TR13
JLCPCB Part #
C3706381
Package
P600
Description
-55℃~+175℃ 15kW 15uA 297.8A 30V 33.51V 50.7V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5775
200+ $5.6428
500+ $5.4447
800+ $5.3464

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons