
* Images are for reference only
MTQH404012S1R0MBTA
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH404012S1R0MBTA
- JLCPCB Part #
- C52128617
- Package
- SMD,4.1x4.1mm
- Description
- 1uH 20mΩ 6.2A 9A ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.2580
50+
$0.2045
150+
$0.1814
500+
$0.1527
3000+
$0.1400
6000+
$0.1323
Related Products
Welcome back, may I help you?