
* Images are for reference only
MMPC0618-1R0MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0618-1R0MT
- JLCPCB Part #
- C49308513
- Package
- SMD,7x6.6mm
- Description
- 14.5mΩ 14A 1uH 7A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1998
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1998
In-stock Item Pricing
Qty Unit Price
1+
$0.1880
50+
$0.1489
150+
$0.1321
500+
$0.1113
2000+
$0.1019
4000+
$0.0964
Related Products
Welcome back, may I help you?