This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ150C

Extended
Manufacturer
Meritek
MFR.Part #
SMDJ150C
JLCPCB Part #
C3700785
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 11.19A 150V 167V 268V 3kW TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7106
200+ $0.2756
500+ $0.2659
1000+ $0.2611

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons