
* Images are for reference only
SMBJ8.0A
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SMBJ8.0A
- JLCPCB Part #
- C3719761
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 13.6V 44.12A 50uA 600W 8.89V 8V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
200+
$0.0371
500+
$0.0358
1000+
$0.0352
Related Products
Welcome back, may I help you?