
* Images are for reference only
MPTS1812L300
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1812L300
- JLCPCB Part #
- C3761415
- Package
- 1812
- Description
- -40℃~+85℃ 10mΩ 1W 48mΩ 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9115
200+
$0.3533
500+
$0.3404
1000+
$0.3356
Related Products
Welcome back, may I help you?