
* Images are for reference only
MPTS1812L020
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MPTS1812L020
- JLCPCB Part #
- C3761526
- Package
- 1812
- Description
- -40℃~+85℃ 0.9mm 100A 200mA 20ms 3.41mm 30V 4.73mm 400mA 5Ω 800mW 800mΩ 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1537
200+
$0.0596
500+
$0.0575
1500+
$0.0564
Related Products
Welcome back, may I help you?