
* Images are for reference only
US4881EUA-AAA-000-BU
Extended
- Manufacturer
- Melexis
- MFR.Part #
- US4881EUA-AAA-000-BU
- JLCPCB Part #
- C1559644
- Package
- TO-92UA
- Description
- -40℃~+85℃ 2.2V~18V 5mA TO-92UA Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3903
200+
$0.1510
500+
$0.1457
1000+
$0.1431
Related Products
Welcome back, may I help you?