
* Images are for reference only
MLX92231LUA-AAA-039-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX92231LUA-AAA-039-SP
- JLCPCB Part #
- C17607042
- Package
- TO-92-3
- Description
- -40℃~+150℃ 2.7V~24V TO-92-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3382
200+
$0.5337
500+
$0.5161
1000+
$0.5081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?