
* Images are for reference only
MLX92231LSE-AAA-040-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX92231LSE-AAA-040-SP
- JLCPCB Part #
- C17599352
- Package
- TSOT-23-3
- Description
- -40℃~+150℃ 2.7V~24V TSOT-23-3 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2629
200+
$0.5045
500+
$0.4869
1000+
$0.4788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?