
* Images are for reference only
MLX90817LXE-DCG-000-RE
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90817LXE-DCG-000-RE
- JLCPCB Part #
- C3263284
- Package
- DFN-14(4x5)
- Description
- -40℃~+150℃ 4.5V~5.5V DFN-14(4x5) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6076
200+
$2.1705
500+
$2.0935
1000+
$2.0565
Welcome back, may I help you?