
* Images are for reference only
ZX-VH3.96-7PZZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-VH3.96-7PZZ
- JLCPCB Part #
- C7429665
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 1x7P 250V 27.72mm 3.96mm 3A 7 7.9mm 7P Brass PA66 Through Hole Tin UL94V-0 VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 754
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0850
150+
$0.0768
500+
$0.0707
2500+
$0.0659
5000+
$0.0633
Related Products
Welcome back, may I help you?