
* Images are for reference only
ZX-PHB2.0-2-11PLT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PHB2.0-2-11PLT
- JLCPCB Part #
- C19078808
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 11 2 22P 24mm 250V 2mm 2mm 2x11P 3A 8.43mm 8mm Auxiliary Solder Pin Beige Copper alloy LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 783
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 778
In-stock Item Pricing
Qty Unit Price
1+
$0.3109
10+
$0.2610
30+
$0.2400
100+
$0.2126
400+
$0.2014
800+
$0.1933
Related Products
Welcome back, may I help you?