
* Images are for reference only
ZX-PH2.0-9PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-9PLT-XM
- JLCPCB Part #
- C52024841
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 1x9P 2A 2mm 9 9P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.1108
50+
$0.0864
150+
$0.0742
700+
$0.0651
2800+
$0.0577
4900+
$0.0540
Related Products
Welcome back, may I help you?