This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-PH2.0-7PZZ-GW

Extended
Manufacturer
Megastar
MFR.Part #
ZX-PH2.0-7PZZ-GW
JLCPCB Part #
C42441498
Package
Plugin,P=2mm
Description
-25℃~+85℃ 1 16mm 1x7P 200V 2A 2mm 4.75mm 6mm 7 7P Beige Copper alloy PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1379

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1361

In-stock Item Pricing

Qty Unit Price
1+ $0.0323
100+ $0.0269
300+ $0.0243
1000+ $0.0222
5000+ $0.0206
10000+ $0.0198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons