
* Images are for reference only
ZX-PH2.0-5PZZ-R
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-5PZZ-R
- JLCPCB Part #
- C22388587
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 200V 2A 2mm 4.75mm 5 5P 6mm Copper alloy PA66 PH Red Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6087
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6044
In-stock Item Pricing
Qty Unit Price
1+
$0.0331
100+
$0.0278
300+
$0.0250
1000+
$0.0231
5000+
$0.0215
10000+
$0.0207
Related Products
Welcome back, may I help you?