
* Images are for reference only
ZX-PH2.0-ZZ14P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-ZZ14P
- JLCPCB Part #
- C22366150
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 2A 2mm 30mm 4.7mm 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2070
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2070
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
100+
$0.0497
500+
$0.0452
1000+
$0.0416
5000+
$0.0389
10000+
$0.0376
Related Products
Welcome back, may I help you?