
* Images are for reference only
ZX-PA2.0-3PWT-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PA2.0-3PWT-BD
- JLCPCB Part #
- C53152157
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P 5.7mm 8.75mm 9.95mm Beige Copper alloy LCP PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 530
In-stock Item Pricing
Qty Unit Price
1+
$0.1336
50+
$0.1054
150+
$0.0912
700+
$0.0806
2800+
$0.0720
4900+
$0.0679
Related Products
Welcome back, may I help you?