
* Images are for reference only
ZX-HY2.0-7PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-7PWT-XM
- JLCPCB Part #
- C52024866
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.1299
50+
$0.1014
150+
$0.0870
800+
$0.0762
2400+
$0.0676
4800+
$0.0633
Related Products
Welcome back, may I help you?