
* Images are for reference only
ZX-HY2.0-15PWT
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-15PWT
- JLCPCB Part #
- C22366217
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 34mm 5.2mm 9.2mm Auxiliary Solder Pin Beige Brass HY LCP Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 472
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 472
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1396
150+
$0.1280
800+
$0.1137
2400+
$0.1073
4800+
$0.1034
Related Products
Welcome back, may I help you?