
* Images are for reference only
ZX-FPC-FWX0.5PH1.512
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-FPC-FWX0.5PH1.512
- JLCPCB Part #
- C7419874
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 1.5mm 12P 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3050
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3050
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
50+
$0.0686
150+
$0.0653
500+
$0.0627
2500+
$0.0606
4000+
$0.0596
Related Products
Welcome back, may I help you?