
* Images are for reference only
ZX-PM1.0-2-7PU-W
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM1.0-2-7PU-W
- JLCPCB Part #
- C37328819
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 14P 1mm 1mm 2 2mm 2x7P 750mA Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 749
Minimum: 1
Full Reel: 83
$0.01
Add To List
Available Order Qty: 749
In-stock Item Pricing
Qty Unit Price
1+
$0.3581
10+
$0.2968
30+
$0.2710
83+
$0.2372
498+
$0.2226
996+
$0.2146
Related Products
Welcome back, may I help you?