
* Images are for reference only
MG78M33W3
Extended
- Manufacturer
- Megain
- MFR.Part #
- MG78M33W3
- JLCPCB Part #
- C50407971
- Package
- TO-252
- Description
- -40℃~+85℃ 1 1.8V@(500mA) 250uA 3.3V 30V 500mA 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Current Limit Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
100+
$0.0465
300+
$0.0397
2500+
$0.0345
5000+
$0.0305
10000+
$0.0284
Welcome back, may I help you?