This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MG6228D4-18

Extended
Manufacturer
Megain
MFR.Part #
MG6228D4-18
JLCPCB Part #
C48678115
Package
DFN-4L(1x1)
Description
-40℃~+85℃@(Ta) 1 1.8V 500mA 500nA 6V 80dB@(10kHz) 970mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7556

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 7554

In-stock Item Pricing

Qty Unit Price
1+ $0.0383
200+ $0.0292
600+ $0.0241
2000+ $0.0210
10000+ $0.0184
20000+ $0.0170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons