
* Images are for reference only
MXD8015LC
Extended
- Manufacturer
- Maxscend
- MFR.Part #
- MXD8015LC
- JLCPCB Part #
- C462311
- Package
- DFN-6(0.7x1.1)
- Description
- -35℃~+90℃ -4dBm 0.8dB 1.6V~3.3V 15dB 5.5mA 快速使能控制、低功耗模式 DFN-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0790
150+
$0.0689
500+
$0.0615
2500+
$0.0497
6000+
$0.0468
Related Products
Welcome back, may I help you?